SKRKAHE020 vs SDTG-660-S feature comparison

SKRKAHE020 Alps Alpine Co Ltd

Buy Now Datasheet

SDTG-660-S Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALPS ELECTRIC CO LTD BOURNS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 24 Weeks
Actuator Type STEM
Body Breadth 2.9 mm 6 mm
Body Height 1.5 mm 3.6 mm
Body Length or Diameter 3.9 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 200000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 0.98 N 3.14 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Packing Method TR
Solderability REFLOW HAND/WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Actuator Color SALMON
Actuator Material GLASS FIBER POLYOXYMETHYLENE
Contact Resistance 0.1 mΩ
Housing Material STEEL
Insulator Material GLASS FIBER PBT
PCB Hole Count 5
Terminal Length 0.138 inch
Terminal Material BRASS

Compare SKRKAHE020 with alternatives

Compare SDTG-660-S with alternatives