SKRKAHE020 vs DTSJW-69N feature comparison

SKRKAHE020 Alps Alpine Co Ltd

Buy Now Datasheet

DTSJW-69N RDI USA

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer ALPS ELECTRIC CO LTD RDI INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 24 Weeks
Actuator Type STEM STEM
Body Breadth 2.9 mm 6.2 mm
Body Height 1.5 mm 2.55 mm
Body Length or Diameter 3.9 mm 6.3 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 200000 Cycle(s) 50000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 0.98 N 2.06 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C -25 °C
Packing Method TR BULK
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color BROWN
Actuator Material THERMOPLASTIC NYLON
Contact Resistance 0.1 mΩ
Sealing WATER PROOF

Compare SKRKAHE020 with alternatives

Compare DTSJW-69N with alternatives