SKRKAHE020
vs
TL1270F160WHQAT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
ALPS ELECTRIC CO LTD
E-SWITCH INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
24 Weeks
Actuator Type
STEM
Body Breadth
2.9 mm
4.5 mm
Body Height
1.5 mm
4.95 mm
Body Length or Diameter
3.9 mm
6.2 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
0.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
200000 Cycle(s)
100000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
0.98 N
1.57 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Packing Method
TR
TAPE AND REEL
Solderability
REFLOW
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Actuator Travel
0.2 mm
Center Contact Plating
SILVER
Contact Resistance
0.5 mΩ
End Contact Plating
SILVER
Illumination
WHITE LED
JESD-609 Code
e4
PCB Hole Count
8
Terminal Finish
Silver (Ag)
Terminal Length
0.059 inch
Compare SKRKAHE020 with alternatives
Compare TL1270F160WHQAT with alternatives