SKQKAJD010 vs DTSGMW-65R-V-T/R feature comparison

SKQKAJD010 Alps Alpine Co Ltd

Buy Now Datasheet

DTSGMW-65R-V-T/R APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ALPS ALPINE CO LTD APEM COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.65
Actuator Angle
Actuator Color BLACK RED
Actuator Length 0.228 inch
Actuator Travel 0.254 mm
Actuator Type SHARP STEM PUSHBUTTON
Body Breadth 6.5786 mm
Body Height 3.7084 mm
Body Length or Diameter 6.5786 mm
Circuit Configuration 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 200000 Cycle(s) 500000 Cycle(s)
Insulation Resistance 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1
Operating Force-Max 0.98 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -30 °C
PCB Hole Count 2
Packing Method BOX
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE VERTICAL
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare SKQKAJD010 with alternatives

Compare DTSGMW-65R-V-T/R with alternatives