SKQKAJD010
vs
DTSGMW-65T-Q-B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ALPS ALPINE CO LTD
APEM COMPONENTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.65
Actuator Angle
Actuator Color
BLACK
Actuator Length
0.228 inch
Actuator Travel
0.254 mm
Actuator Type
SHARP STEM
PUSHBUTTON
Body Breadth
6.5786 mm
Body Height
3.7084 mm
Body Length or Diameter
6.5786 mm
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
200000 Cycle(s)
500000 Cycle(s)
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
0.98 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-30 °C
PCB Hole Count
2
Packing Method
BOX
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
VERTICAL
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare SKQKAJD010 with alternatives
Compare DTSGMW-65T-Q-B with alternatives