DTSGMW-65R-V-T/R
vs
TJ-426-Q-T/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Color
RED
Actuator Type
PUSHBUTTON
PUSHBUTTON
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
500000 Cycle(s)
500000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-30 °C
-20 °C
Surface Mount
NO
NO
Switch Action
VERTICAL
VERTICAL
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Travel
0.2032 mm
Body Breadth
4.3942 mm
Body Height
0.5588 mm
Body Length or Diameter
4.3942 mm
Compare DTSGMW-65R-V-T/R with alternatives
Compare TJ-426-Q-T/R with alternatives