SKQKAJD010 vs DTST-61K-V feature comparison

SKQKAJD010 Alps Alpine Co Ltd

Buy Now Datasheet

DTST-61K-V Diptronics Manufacturing Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ALPS ALPINE CO LTD DIPTRONICS MANUFACTURING INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Angle
Actuator Color BLACK BLACK
Actuator Length 0.228 inch 0.031 inch
Actuator Travel 0.254 mm 0.25 mm
Actuator Type SHARP STEM PUSHBUTTON
Body Breadth 6.5786 mm 6.2 mm
Body Height 3.7084 mm 3.5 mm
Body Length or Diameter 6.5786 mm 6.2 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 200000 Cycle(s)
Insulation Resistance 100000000 Ω 10000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 0.98 N 1.47 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
PCB Hole Count 2 2
Packing Method BOX BOX; BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Samacsys Manufacturer Diptronics
Terminal Length 0.354 inch

Compare SKQKAJD010 with alternatives

Compare DTST-61K-V with alternatives