SK350M0047A7S51836 vs SK350M0047B5FL2230 feature comparison

SK350M0047A7S51836 YAGEO Corporation

Buy Now Datasheet

SK350M0047B5FL2230 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.658 mA 0.658 mA
Length 36 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 132 mA 132 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SK350M0047A7S51836 with alternatives

Compare SK350M0047B5FL2230 with alternatives