SK350M0047A7S51836 vs SP350M0047B5S-1625 feature comparison

SK350M0047A7S51836 YAGEO Corporation

Buy Now Datasheet

SP350M0047B5S-1625 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.658 mA 1645.00004 mA
Length 36 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 132 mA 800 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Tan Delta 0.2

Compare SK350M0047A7S51836 with alternatives

Compare SP350M0047B5S-1625 with alternatives