SK350M0047B5FL2230 YAGEO CorporationBuy Now Datasheet |
SP350M0047B5S-1625 YAGEO CorporationBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | YAGEO CORP | YAGEO CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 47 µF | 47 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 22 mm | 16 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Leakage Current | 0.658 mA | 1645.00004 mA |
Length | 30 mm | 25 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Package Style | Radial | Radial |
Packing Method | BULK | BULK |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 350 V | 350 V |
Ripple Current | 132 mA | 800 mA |
Surface Mount | NO | NO |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Tan Delta | 0.2 | |