SK22-S
vs
NRVBSS22FA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
ONSEMI
Package Description
R-PDSO-C2
SOD-123FL, 2 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
LOW POWER LOSS
Application
GENERAL PURPOSE
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
0.5 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-F2
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
20 V
20 V
Reverse Current-Max
500 µA
400 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
C BEND
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
SOD-123 FL
Manufacturer Package Code
425AB
Date Of Intro
2020-06-22
Samacsys Manufacturer
onsemi
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Reverse Recovery Time-Max
0.01 µs
Reverse Test Voltage
20 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare SK22-S with alternatives
Compare NRVBSS22FA with alternatives