NRVBSS22FA
vs
FS22N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
ONSEMI
GOOD-ARK ELECTRONICS CO LTD
Part Package Code
SOD-123 FL
Package Description
SOD-123FL, 2 PIN
R-PDSO-F2
Manufacturer Package Code
425AB
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Date Of Intro
2020-06-22
Samacsys Manufacturer
onsemi
Additional Feature
LOW POWER LOSS
LOW LEAKAGE CURRENT
Application
EFFICIENCY
FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
0.43 V
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
AEC-Q101
Rep Pk Reverse Voltage-Max
20 V
20 V
Reverse Current-Max
400 µA
500 µA
Reverse Recovery Time-Max
0.01 µs
Reverse Test Voltage
20 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
2
Rohs Code
Yes
Compare NRVBSS22FA with alternatives
Compare FS22N with alternatives