SK160M2R2 vs NREHW2R2M160V6.3X11TBSTNYF feature comparison

SK160M2R2 Kuan Kun Electronic Enterprise Co Ltd (Su'scon)

Buy Now Datasheet

NREHW2R2M160V6.3X11TBSTNYF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer KUAN KUN ELECTRONIC ENTERPRISE CO LTD NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Manufacturer Series SK(160V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Series SK(160V)
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 151000 mΩ
Mounting Feature THROUGH HOLE MOUNT
Packing Method Ammo Pack
Ripple Current 22 mA
Surface Mount NO
Terminal Shape WIRE

Compare SK160M2R2 with alternatives

Compare NREHW2R2M160V6.3X11TBSTNYF with alternatives