SK160M2R2 vs RGA2R2M2CTA-0611C feature comparison

SK160M2R2 Kuan Kun Electronic Enterprise Co Ltd (Su'scon)

Buy Now Datasheet

RGA2R2M2CTA-0611C Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer KUAN KUN ELECTRONIC ENTERPRISE CO LTD LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Manufacturer Series SK(160V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Series SK(160V)
Terminal Pitch 2.5 mm 5 mm
Base Number Matches 1 1
Rohs Code No
Packing Method Tape
Ripple Current 29 mA

Compare SK160M2R2 with alternatives

Compare RGA2R2M2CTA-0611C with alternatives