SK160M2R2
vs
ESE225M160AE3KA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
KUAN KUN ELECTRONIC ENTERPRISE CO LTD
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
2.2 µF
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
11 mm
11 mm
Manufacturer Series
SK(160V)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
160 V
160 V
Series
SK(160V)
Terminal Pitch
2.5 mm
2.5 mm
Base Number Matches
1
1
Leakage Current
0.0206 mA
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
TR, 14 INCH
Ripple Current
25 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
WIRE
Compare SK160M2R2 with alternatives
Compare ESE225M160AE3KA with alternatives