SK115B vs ES1CLMTG feature comparison

SK115B Taiwan Semiconductor

Buy Now Datasheet

ES1CLMTG Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description GREEN, PLASTIC, SMB, 2 PIN GREEN, PLASTIC, SUB SMA, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Reference Standard IEC-61249-2-21
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Current-Max 100 µA
Reverse Test Voltage 150 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish PURE TIN MATTE TIN
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 4 1
Rohs Code Yes
Additional Feature LOW POWER LOSS
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.035 µs
Time@Peak Reflow Temperature-Max (s) 30

Compare SK115B with alternatives

Compare ES1CLMTG with alternatives