SK115B vs SK115BH feature comparison

SK115B Taiwan Semiconductor

Buy Now Datasheet

SK115BH Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description GREEN, PLASTIC, SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.95 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Reference Standard IEC-61249-2-21 AEC-Q101; IEC-61249-2-21
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Current-Max 100 µA 100 µA
Reverse Test Voltage 150 V 150 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish PURE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 1
Rohs Code Yes
Additional Feature FREE WHEELING DIODE
JESD-609 Code e3

Compare SK115B with alternatives

Compare SK115BH with alternatives