SK115B vs SK115BG feature comparison

SK115B Taiwan Semiconductor

Buy Now Datasheet

SK115BG Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description GREEN, PLASTIC, SMB, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reference Standard IEC-61249-2-21
Rep Pk Reverse Voltage-Max 150 V
Reverse Current-Max 100 µA
Reverse Test Voltage 150 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish PURE TIN MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 4 1
JESD-609 Code e3

Compare SK115B with alternatives

Compare SK115BG with alternatives