SK100E131PJ vs SY10EP53VKGTR feature comparison

SK100E131PJ Semtech Corporation

Buy Now Datasheet

SY10EP53VKGTR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP MICROCHIP TECHNOLOGY INC
Part Package Code QLCC MSOP
Package Description PLASTIC, LCC-28 MSOP-10
Pin Count 28 10
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 100E 10E
JESD-30 Code S-PQCC-J28 S-PDSO-G10
Length 11.505 mm 3 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 1
Number of Functions 2 1
Number of Terminals 28 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSSOP
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 0.565 ns 0.35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.1 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.505 mm 3 mm
fmax-Min 1100 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
JESD-609 Code e4
Moisture Sensitivity Level 1
Packing Method TR
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Terminal Finish NICKEL PALLADIUM GOLD

Compare SK100E131PJ with alternatives

Compare SY10EP53VKGTR with alternatives