SY10EP53VKGTR vs MC100EP131MNG feature comparison

SY10EP53VKGTR Microchip Technology Inc

Buy Now Datasheet

MC100EP131MNG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS INC
Part Package Code MSOP QFN
Package Description MSOP-10 HVQCCN,
Pin Count 10 32
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family 10E 100E
JESD-30 Code S-PDSO-G10 S-XQCC-N32
JESD-609 Code e4 e3
Length 3 mm 5 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Bits 1 4
Number of Functions 1 1
Number of Terminals 10 32
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Propagation Delay (tpd) 0.35 ns 0.6 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3 mm 5 mm
Base Number Matches 1 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 40

Compare SY10EP53VKGTR with alternatives