SY10EP53VKGTR vs MC10E151FNR2 feature comparison

SY10EP53VKGTR Microchip Technology Inc

Buy Now Datasheet

MC10E151FNR2 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code MSOP
Package Description MSOP-10 QCCJ, LDCC28,.5SQ
Pin Count 10
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family 10E
JESD-30 Code S-PDSO-G10 S-PQCC-J28
JESD-609 Code e4 e0
Length 3 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 1 1
Number of Terminals 10 28
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP QCCJ
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Packing Method TR TAPE AND REEL
Propagation Delay (tpd) 0.35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology ECL ECL10K
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE MASTER-SLAVE
Width 3 mm
Base Number Matches 1 5
Max Frequency@Nom-Sup 1100000000 Hz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code LDCC28,.5SQ
Power Supplies -5.2 V
Power Supply Current-Max (ICC) 78 mA
Temperature Grade COMMERCIAL

Compare SY10EP53VKGTR with alternatives