SK100E131PJ
vs
MC10E154FN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMTECH CORP
ONSEMI
Part Package Code
QLCC
QLCC
Package Description
PLASTIC, LCC-28
PLASTIC, LCC-28
Pin Count
28
28
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
100E
10E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Length
11.505 mm
11.505 mm
Logic IC Type
D FLIP-FLOP
D LATCH
Number of Bits
1
5
Number of Functions
2
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
0.565 ns
0.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
LOW LEVEL
Width
11.505 mm
11.505 mm
fmax-Min
1100 MHz
700 MHz
Base Number Matches
1
5
Rohs Code
No
Factory Lead Time
4 Weeks
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Inputs
2
Output Characteristics
OPEN-EMITTER
Peak Reflow Temperature (Cel)
235
Power Supply Current-Max (ICC)
91 mA
Prop. Delay@Nom-Sup
0.7 ns
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Terminal Finish
TIN LEAD
Compare SK100E131PJ with alternatives
Compare MC10E154FN with alternatives