SK100E131PJ
vs
SY10E431JC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMTECH CORP
MICREL INC
Part Package Code
QLCC
Package Description
PLASTIC, LCC-28
PLASTIC, LCC-28
Pin Count
28
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
Family
100E
10E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Length
11.505 mm
11.48 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
1
Number of Functions
2
3
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
0.565 ns
0.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
11.505 mm
11.48 mm
fmax-Min
1100 MHz
1100 MHz
Base Number Matches
1
2
Rohs Code
No
Additional Feature
WITH DIFFERENTIAL CLOCK
JESD-609 Code
e0
Max Frequency@Nom-Sup
1100000000 Hz
Moisture Sensitivity Level
1
Output Characteristics
OPEN-EMITTER
Peak Reflow Temperature (Cel)
240
Power Supply Current-Max (ICC)
132 mA
Terminal Finish
Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s)
30
Compare SK100E131PJ with alternatives
Compare SY10E431JC with alternatives