MC10E154FN vs MC10EP35DTR2 feature comparison

MC10E154FN Motorola Mobility LLC

Buy Now Datasheet

MC10EP35DTR2 onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Part Package Code QLCC SOIC
Package Description QCCJ, LDCC28,.5SQ PLASTIC, TSSOP-8
Pin Count 28 8
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FIVE 2:1 MUX FOLLOWED BY LATCH; WITH DUAL LATCH ENABLE NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PDSO-G8
JESD-609 Code e0 e0
Length 11.505 mm 3 mm
Logic IC Type D LATCH J-K FLIP-FLOP
Number of Bits 5 2
Number of Functions 1 1
Number of Inputs 2
Number of Terminals 28 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSSOP
Package Equivalence Code LDCC28,.5SQ TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC) 91 mA 50 mA
Prop. Delay@Nom-Sup 0.7 ns 0.575 ns
Propagation Delay (tpd) 0.75 ns 0.49 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.1 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD DUAL
Trigger Type LOW LEVEL POSITIVE EDGE
Width 11.505 mm 3 mm
Base Number Matches 5 1
Rohs Code No
Samacsys Manufacturer onsemi
Max Frequency@Nom-Sup 3000000000 Hz
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 235
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V

Compare MC10E154FN with alternatives

Compare MC10EP35DTR2 with alternatives