SIT9386AE-4B1-33E100.000000T vs 540EAA100M000ABGR feature comparison

SIT9386AE-4B1-33E100.000000T SiTime Corporation

Buy Now Datasheet

540EAA100M000ABGR Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SITIME CORP SKYWORKS SOLUTIONS INC
Package Description PQFD-6
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.495 ns 0.55 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCSL HCSL
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.85mm 7.0mm x 5.0mm x 1.43mm
Rise Time-Max 0.495 ns 0.55 ns
Screening Level AEC-Q100
Supply Current-Max 92 mA
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e4
Output Load 50 OHM
Terminal Finish NICKEL GOLD

Compare SIT9386AE-4B1-33E100.000000T with alternatives

Compare 540EAA100M000ABGR with alternatives