540EAA100M000ABGR Skyworks Solutions IncBuy Now Datasheet |
SIT9386AE-4B1-33E100.000000S SiTime CorporationBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Not Recommended | Active |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | SITIME CORP |
Reach Compliance Code | unknown | compliant |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT |
Fall Time-Max | 0.55 ns | 0.495 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 20% | 20% |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 6 | 6 |
Operating Frequency-Nom | 100 MHz | 100 MHz |
Operating Temperature-Max | 85 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Oscillator Type | HCSL | HCSL |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.43mm | 3.2mm x 2.5mm x 0.85mm |
Rise Time-Max | 0.55 ns | 0.495 ns |
Supply Voltage-Max | 3.465 V | 3.63 V |
Supply Voltage-Min | 3.135 V | 2.97 V |
Supply Voltage-Nom | 3.3 V | 3.3 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | NICKEL GOLD | |
Base Number Matches | 2 | 1 |
Package Description | PQFD-6 | |
Factory Lead Time | 12 Weeks | |
Package Equivalence Code | SOLCC6,.1,43 | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 92 mA | |