540EAA100M000ABGR
vs
SIT9365AI-4C1-33N100.000000Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
SITIME CORP
Reach Compliance Code
unknown
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max
0.55 ns
0.465 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCSL
HCSL
Output Load
50 OHM
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.43mm
5mm x 3.2mm x 0.9mm
Rise Time-Max
0.55 ns
0.465 ns
Supply Voltage-Max
3.465 V
3.63 V
Supply Voltage-Min
3.135 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL GOLD
NICKEL PALLADIUM GOLD
Base Number Matches
2
1
Package Description
PQFV-6
Factory Lead Time
12 Weeks
Package Equivalence Code
SOLCC6,.12
Screening Level
MIL-STD-883F
Supply Current-Max
89 mA
Compare 540EAA100M000ABGR with alternatives
Compare SIT9365AI-4C1-33N100.000000Y with alternatives