SIT9365AI-4B2-33N150.000000 vs SIT9365AI-4B2-33N150.000000T feature comparison

SIT9365AI-4B2-33N150.000000 SiTime Corporation

Buy Now Datasheet

SIT9365AI-4B2-33N150.000000T SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature COMPLEMENTARY OUTPUT COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.465 ns 0.465 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCSL HCSL
Output Load 50 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.3mm x 2.6mm x 0.9mm
Rise Time-Max 0.465 ns 0.465 ns
Supply Current-Max 89 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 5 1
Package Description QFN, 6 PIN
Factory Lead Time 12 Weeks

Compare SIT9365AI-4B2-33N150.000000 with alternatives

Compare SIT9365AI-4B2-33N150.000000T with alternatives