SIT9365AI-4B2-33N150.000000 vs AX3HAF4-150.0000T feature comparison

SIT9365AI-4B2-33N150.000000 SiTime Corporation

Buy Now Datasheet

AX3HAF4-150.0000T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP ABRACON LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max 0.465 ns 0.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCSL HCSL
Output Load 50 OHM 50 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.2mm x 2.5mm x 1.0mm
Rise Time-Max 0.465 ns 0.5 ns
Supply Current-Max 89 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 2 1
Factory Lead Time 40 Weeks

Compare SIT9365AI-4B2-33N150.000000 with alternatives

Compare AX3HAF4-150.0000T with alternatives