SIT9365AI-4B2-33N150.000000T vs XUN736150.000JU6I feature comparison

SIT9365AI-4B2-33N150.000000T SiTime Corporation

Buy Now Datasheet

XUN736150.000JU6I Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SITIME CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description QFN, 6 PIN CLCC, 6 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max 0.465 ns 0.33 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 150 MHz 150 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCSL HSCL
Physical Dimension 3.3mm x 2.6mm x 0.9mm 7.0mm x 5.0mm x 1.3mm
Rise Time-Max 0.465 ns 0.33 ns
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Gold (Au)
Base Number Matches 1 2
Operating Frequency-Max 670 MHz
Operating Frequency-Min 0.016 MHz
Output Load 50 OHM
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 145 mA

Compare SIT9365AI-4B2-33N150.000000T with alternatives