SIOV-S07K275 vs VF07M10431KDC feature comparison

SIOV-S07K275 TDK Corporation

Buy Now Datasheet

VF07M10431KDC Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP AVX CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 275 V 275 V
Energy Absorbing Capacity-Max 21 J 21 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C
Package Height 11 mm
Package Length 9 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 4.4 mm
Packing Method BULK
Rated Power Dissipation (P) 0.25 W 0.2 W
Reference Standard UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 350 V 350 V
Base Number Matches 8 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare SIOV-S07K275 with alternatives

Compare VF07M10431KDC with alternatives