SIOV-S07K275
vs
VDRH07K275TME
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIEMENS A G
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
275 V
275 V
Energy Absorbing Capacity-Max
21 J
40 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
0.25 W
0.25 W
Reference Standard
CECC42201-004
CUL; IEC; UL; VDE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
350 V
350 V
Base Number Matches
4
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
Radial-var,
Additional Feature
FLAME PROOF
JESD-609 Code
e3
Package Height
13 mm
Package Length
9 mm
Package Style
Radial
Package Width
4.9 mm
Packing Method
TR
Rated Temperature
125 °C
Technology
METAL OXIDE
Terminal Finish
MATTE TIN OVER NICKEL
Compare SIOV-S07K275 with alternatives
Compare VDRH07K275TME with alternatives