VF07M10431KDC vs VE09P02750KDR feature comparison

VF07M10431KDC Teledyne e2v

Buy Now Datasheet

VE09P02750KDR Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL GRENOBLE AVX CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 275 V 275 V
Energy Absorbing Capacity-Max 23 J 40 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 350 V 350 V
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Package Style Radial
Rated Power Dissipation (P) 0.2 W
Technology METAL OXIDE FILM
Terminal Finish Matte Tin (Sn)

Compare VF07M10431KDC with alternatives

Compare VE09P02750KDR with alternatives