SIL10E-05W3V3-VJ
vs
SIL10E-05S1V0-VJ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ARTESYN EMBEDDED TECHNOLOGIES
|
ARTESYN EMBEDDED TECHNOLOGIES
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
Module-11
|
,
|
Pin Count |
11
|
11
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
52 Weeks
|
|
Samacsys Manufacturer |
Artesyn Embedded Technologies
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
4.5 V
|
3 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-XSMA-T11
|
R-XSMA-T11
|
Length |
50.8 mm
|
50.8 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
11
|
11
|
Output Voltage-Max |
3.63 V
|
1.1 V
|
Output Voltage-Min |
0.8 V
|
0.9 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
12.85 mm
|
12.85 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
36.3 W
|
11 W
|
Trim/Adjustable Output |
YES
|
NO
|
Width |
7.8 mm
|
7.8 mm
|
Base Number Matches |
1
|
1
|
Output Voltage-Nom |
|
1 V
|
|
|
|
Compare SIL10E-05W3V3-VJ with alternatives
Compare SIL10E-05S1V0-VJ with alternatives