SIL10E-05S1V0-VJ
vs
SIL10E-05S1V8-V
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
EMERSON NETWORK POWER
|
EMERSON NETWORK POWER
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
3 V
|
3 V
|
Input Voltage-Nom |
5 V
|
3.3 V
|
JESD-30 Code |
R-XSMA-T11
|
R-XSMA-P10
|
Length |
50.8 mm
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
11
|
10
|
Output Voltage-Max |
1.1 V
|
1.98 V
|
Output Voltage-Min |
0.9 V
|
1.62 V
|
Output Voltage-Nom |
1 V
|
1.8 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max |
12.85 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Power Output-Max |
11 W
|
19.8 W
|
Trim/Adjustable Output |
NO
|
YES
|
Width |
7.8 mm
|
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT
|
JESD-609 Code |
|
e0
|
Load Regulation-Max |
|
1%
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SIL10E-05S1V8-V with alternatives