There are no models available for this part yet.
Overview of SIL10E-05S1V0-VJ by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SIL10E-05S1V0-VJ by Artesyn Embedded Technologies
Part Data Attributes for SIL10E-05S1V0-VJ by Artesyn Embedded Technologies
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ARTESYN EMBEDDED TECHNOLOGIES
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
11
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XSMA-T11
|
Length
|
50.8 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
11
|
Output Voltage-Max
|
1.1 V
|
Output Voltage-Min
|
0.9 V
|
Output Voltage-Nom
|
1 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max
|
12.85 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Total Power Output-Max
|
11 W
|
Trim/Adjustable Output
|
NO
|
Width
|
7.8 mm
|
Alternate Parts for SIL10E-05S1V0-VJ
This table gives cross-reference parts and alternative options found for SIL10E-05S1V0-VJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIL10E-05S1V0-VJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIL10E-05S2V5-VJ | DC-DC Regulated Power Supply Module, 1 Output, 27.5W, Hybrid, ROHS COMPLIANT PACKAGE-11 | Artesyn Embedded Technologies | SIL10E-05S1V0-VJ vs SIL10E-05S2V5-VJ |
SIL10E-05S1V8-V | DC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid, SIP-10 | Artesyn Embedded Technologies | SIL10E-05S1V0-VJ vs SIL10E-05S1V8-V |
SIL10E-05S1V5-V | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, SIP-10 | Vertiv Inc | SIL10E-05S1V0-VJ vs SIL10E-05S1V5-V |
SIL10E-05S1V2-VJ | DC-DC Regulated Power Supply Module, 1 Output, 13.2W, Hybrid, ROHS COMPLIANT PACKAGE-11 | Artesyn Embedded Technologies | SIL10E-05S1V0-VJ vs SIL10E-05S1V2-VJ |
SIL10E-05S2V5-V | DC-DC Regulated Power Supply Module, 1 Output, 27.5W, Hybrid, SIP-10 | Vertiv Inc | SIL10E-05S1V0-VJ vs SIL10E-05S2V5-V |
SIL10E-05W3V3-V | DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid, SIP-10 | Vertiv Inc | SIL10E-05S1V0-VJ vs SIL10E-05W3V3-V |
SIL10E-05S1V0-V | DC-DC Regulated Power Supply Module, 1 Output, 11W, Hybrid, SIP-10 | Vertiv Inc | SIL10E-05S1V0-VJ vs SIL10E-05S1V0-V |
SIL10E-05S2V0-V | DC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid, SIP-10 | Vertiv Inc | SIL10E-05S1V0-VJ vs SIL10E-05S2V0-V |
SIL10E-05W3V3-VJ | DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid, ROHS COMPLIANT PACKAGE-11 | Artesyn Embedded Technologies | SIL10E-05S1V0-VJ vs SIL10E-05W3V3-VJ |
SIL10E-05S0V8-VJ | DC-DC Regulated Power Supply Module, 1 Output, 8.8W, Hybrid, ROHS COMPLIANT PACKAGE-11 | Artesyn Embedded Technologies | SIL10E-05S1V0-VJ vs SIL10E-05S0V8-VJ |