IRF7807VD2PBF vs NDH8436X feature comparison

IRF7807VD2PBF International Rectifier

Buy Now Datasheet

NDH8436X Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description LEAD FREE, SO-8 SMALL OUTLINE, R-PDSO-G8
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 8.3 A 5.8 A
Drain-source On Resistance-Max 0.025 Ω 0.03 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.21.00.95
Power Dissipation Ambient-Max 0.9 W

Compare IRF7807VD2PBF with alternatives

Compare NDH8436X with alternatives