SI8261BBC-C-IPR vs SI8261BAC-C-IP feature comparison

SI8261BBC-C-IPR Skyworks Solutions Inc

Buy Now Datasheet

SI8261BAC-C-IP Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SKYWORKS SOLUTIONS INC SILICON LABORATORIES INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Skyworks
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
Moisture Sensitivity Level 3
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
High Side Driver NO
JESD-30 Code R-PDSO-G8
Length 9.65 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code GWDIP8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100
Seated Height-Max 4.19 mm
Supply Voltage-Max 30 V
Supply Voltage-Min 6.5 V
Supply Voltage-Nom 15 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 0.05 µs
Turn-on Time 0.06 µs
Width 7.62 mm

Compare SI8261BBC-C-IPR with alternatives

Compare SI8261BAC-C-IP with alternatives