SI8261BAC-C-IP
vs
SI8261AAC-C-IS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
SILICON LABORATORIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
NO
NO
Interface IC Type
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
9.65 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
GWDIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
4.19 mm
1.75 mm
Supply Voltage-Max
30 V
30 V
Supply Voltage-Min
6.5 V
6.5 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Turn-off Time
0.05 µs
0.05 µs
Turn-on Time
0.06 µs
0.06 µs
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Moisture Sensitivity Level
3
Compare SI8261BAC-C-IP with alternatives
Compare SI8261AAC-C-IS with alternatives