SI8261BBC-C-IPR vs SI8261BBC-C-IP feature comparison

SI8261BBC-C-IPR Silicon Laboratories Inc

Buy Now Datasheet

SI8261BBC-C-IP Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer SILICON LABORATORIES INC SKYWORKS SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Interface IC Type BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 260 260
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 1 2
Package Description DIP-8
Samacsys Manufacturer Skyworks
High Side Driver NO
JESD-30 Code R-PDSO-G8
Length 9.65 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code GWDIP8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Screening Level AEC-Q100
Seated Height-Max 4.19 mm
Supply Voltage-Max 30 V
Supply Voltage-Min 6.5 V
Supply Voltage-Nom 15 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Turn-off Time 0.05 µs
Turn-on Time 0.06 µs
Width 7.62 mm

Compare SI8261BBC-C-IPR with alternatives

Compare SI8261BBC-C-IP with alternatives