SI8261BBC-C-IP vs SI8261BBC-C-IS feature comparison

SI8261BBC-C-IP Silicon Laboratories Inc

Buy Now Datasheet

SI8261BBC-C-IS Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO NO
Interface IC Type BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 9.65 mm 4.9 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code GWDIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 4.19 mm 1.75 mm
Supply Voltage-Max 30 V 30 V
Supply Voltage-Min 6.5 V 6.5 V
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Turn-off Time 0.05 µs 0.05 µs
Turn-on Time 0.06 µs 0.06 µs
Width 7.62 mm 3.9 mm
Base Number Matches 2 2

Compare SI8261BBC-C-IP with alternatives

Compare SI8261BBC-C-IS with alternatives