SI8261AAC-C-IS vs SI8261BBC-C-IPR feature comparison

SI8261AAC-C-IS Silicon Laboratories Inc

Buy Now Datasheet

SI8261BBC-C-IPR Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO
Interface IC Type BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Moisture Sensitivity Level 3 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Max 30 V
Supply Voltage-Min 6.5 V
Supply Voltage-Nom 15 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Turn-off Time 0.05 µs
Turn-on Time 0.06 µs
Width 3.9 mm
Base Number Matches 2 2

Compare SI8261AAC-C-IS with alternatives

Compare SI8261BBC-C-IPR with alternatives