SI8261AAC-C-ISR
vs
UC1710J883B
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
Samacsys Manufacturer |
Skyworks
|
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
Moisture Sensitivity Level |
3
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP, DIP8,.3
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
High Side Driver |
|
NO
|
Input Characteristics |
|
STANDARD
|
JESD-30 Code |
|
R-GDIP-T8
|
JESD-609 Code |
|
e0
|
Length |
|
9.58 mm
|
Number of Channels |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
|
TOTEM-POLE
|
Output Current-Max |
|
6 A
|
Output Peak Current Limit-Nom |
|
6 A
|
Output Polarity |
|
COMPLEMENTARY
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP8,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
MIL-STD-883 Class B
|
Seated Height-Max |
|
5.08 mm
|
Supply Current-Max |
|
35 mA
|
Supply Voltage-Max |
|
18 V
|
Supply Voltage-Min |
|
4.7 V
|
Supply Voltage-Nom |
|
15 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Turn-off Time |
|
0.08 µs
|
Turn-on Time |
|
0.07 µs
|
Width |
|
7.62 mm
|
|
|
|
Compare SI8261AAC-C-ISR with alternatives
Compare UC1710J883B with alternatives