SI8261AAC-C-IS
vs
5962-0152001QPX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SILICON LABORATORIES INC
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
NO
NO
Interface IC Type
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-GDIP-T8
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
MIL-PRF-38535 Class Q
Seated Height-Max
1.75 mm
Supply Voltage-Max
30 V
18 V
Supply Voltage-Min
6.5 V
4.7 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
NO
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time
0.05 µs
0.08 µs
Turn-on Time
0.06 µs
0.07 µs
Width
3.9 mm
Base Number Matches
2
1
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Output Peak Current Limit-Nom
6 A
Qualification Status
Not Qualified
Technology
BIPOLAR
Compare SI8261AAC-C-IS with alternatives
Compare 5962-0152001QPX with alternatives