SI8261AAC-C-IPR
vs
UC3710N
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
UNITRODE CORP
|
Package Description |
DIP-8
|
DIP-8
|
Reach Compliance Code |
compliant
|
unknown
|
High Side Driver |
NO
|
NO
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
Length |
9.65 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
4.19 mm
|
|
Supply Voltage-Max |
30 V
|
|
Supply Voltage-Min |
5 V
|
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Turn-off Time |
0.05 µs
|
0.08 µs
|
Turn-on Time |
0.06 µs
|
0.07 µs
|
Width |
6.35 mm
|
|
Base Number Matches |
2
|
2
|
Input Characteristics |
|
DIFFERENTIAL
|
JESD-609 Code |
|
e0
|
Output Characteristics |
|
TOTEM-POLE
|
Output Peak Current Limit-Nom |
|
0.5 A
|
Output Polarity |
|
TRUE
|
Package Equivalence Code |
|
DIP8,.3
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SI8261AAC-C-IPR with alternatives