Part Details for SI8261AAC-C-IPR by Skyworks Solutions Inc
Overview of SI8261AAC-C-IPR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8261AAC-C-IPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4489-1-ND
|
DigiKey | DGT ISO 3.75KV 1CH GT DVR 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28470 In Stock |
|
$1.5875 / $4.6600 | Buy Now |
|
Rochester Electronics | SI8261AAC - 3.75 kV opto-driver replacement in PDIP8 RoHS: Compliant pbFree: No Status: End of Life / Last Time Buy Min Qty: 1 | 67082 |
|
$1.7300 / $2.0300 | Buy Now |
DISTI #
SI8261AACCIPR
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8261AAC-C-IPR
SI8261AAC-C-IPR CAD Models
SI8261AAC-C-IPR Part Data Attributes
|
SI8261AAC-C-IPR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8261AAC-C-IPR
Skyworks Solutions Inc
Buffer/Inverter Based MOSFET Driver, PDSO8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 9.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.06 µs | |
Width | 6.35 mm |
Alternate Parts for SI8261AAC-C-IPR
This table gives cross-reference parts and alternative options found for SI8261AAC-C-IPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8261AAC-C-IPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI8261BCC-C-IS | Skyworks Solutions Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | SI8261AAC-C-IPR vs SI8261BCC-C-IS |
SI8261AAC-C-ISR | Skyworks Solutions Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, | SI8261AAC-C-IPR vs SI8261AAC-C-ISR |
SI8261ACC-C-IP | Skyworks Solutions Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8, DIP-8 | SI8261AAC-C-IPR vs SI8261ACC-C-IP |
SI8261BBC-C-ISR | Skyworks Solutions Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | SI8261AAC-C-IPR vs SI8261BBC-C-ISR |
FAN73611M | Fairchild Semiconductor Corporation | Check for Price | Single-Channel High Side Gate-Drive, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, 8100/RAIL | SI8261AAC-C-IPR vs FAN73611M |
SI8261AAC-C-IS | Skyworks Solutions Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | SI8261AAC-C-IPR vs SI8261AAC-C-IS |
SI8261BBC-C-IS | Skyworks Solutions Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | SI8261AAC-C-IPR vs SI8261BBC-C-IS |
SI8261AAC-C-IS | Silicon Laboratories Inc | $1.4457 | Buffer/Inverter Based MOSFET Driver, | SI8261AAC-C-IPR vs SI8261AAC-C-IS |
SI8261ABC-C-IPR | Skyworks Solutions Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, | SI8261AAC-C-IPR vs SI8261ABC-C-IPR |
5962-0152001QPX | Texas Instruments | Check for Price | 6A BUF OR INV BASED MOSFET DRIVER, CDIP8, CERAMIC, DIP-8 | SI8261AAC-C-IPR vs 5962-0152001QPX |