SI8261AAC-C-IPR vs SI8261AAC-C-IP feature comparison

SI8261AAC-C-IPR Skyworks Solutions Inc

Buy Now Datasheet

SI8261AAC-C-IP Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SKYWORKS SOLUTIONS INC SILICON LABORATORIES INC
Package Description DIP-8
Reach Compliance Code compliant compliant
High Side Driver NO NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 9.65 mm 9.65 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 4.19 mm 4.19 mm
Supply Voltage-Max 30 V 30 V
Supply Voltage-Min 5 V 6.5 V
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.05 µs 0.05 µs
Turn-on Time 0.06 µs 0.06 µs
Width 6.35 mm 7.62 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code GWDIP8,.3
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SI8261AAC-C-IPR with alternatives

Compare SI8261AAC-C-IP with alternatives