SI7450DP-T1-GE3 vs FQD18N20V2TF feature comparison

SI7450DP-T1-GE3 Vishay Siliconix

Buy Now Datasheet

FQD18N20V2TF Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SILICONIX ROCHESTER ELECTRONICS LLC
Part Package Code SOT
Package Description SMALL OUTLINE, R-XDSO-C5 LEAD FREE, DPAK-3
Pin Count 8 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 3.2 A 15 A
Drain-source On Resistance-Max 0.09 Ω 0.14 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-XDSO-C5 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 5 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 5.2 W
Pulsed Drain Current-Max (IDM) 40 A 60 A
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form C BEND GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Rohs Code Yes
Avalanche Energy Rating (Eas) 340 mJ

Compare SI7450DP-T1-GE3 with alternatives

Compare FQD18N20V2TF with alternatives