SI4703-C19-GM
vs
SA608D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
NXP SEMICONDUCTORS
Part Package Code
QFN
SOIC
Package Description
3 X 3 MM, ROHS COMPLIANT, QFN-20
PLASTIC, SOL-20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in IF Amplifier
YES
YES
Consumer IC Type
AUDIO TUNER
AUDIO TUNER
Input Frequency-Max (RF)
108 MHz
Input Frequency-Min (RF)
76 MHz
JESD-30 Code
S-XQCC-N20
R-PDSO-G20
Length
3 mm
12.8 mm
Noise Figure-Nom
58 dB
6.2 dB
Number of Bands
2
1
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.6 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
7 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
7.5 mm
Base Number Matches
2
8
Additional Feature
IN-BUILT QUADRATURE DETECTOR
Supply Current-Max
4 mA
Compare SI4703-C19-GM with alternatives
Compare SA608D with alternatives