SA608D
vs
AN7208SA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
PANASONIC CORP
Package Description
SOP20,.4
SSOP,
Reach Compliance Code
unknown
unknown
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
20
20
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOP20,.4
Power Supplies
3 V
Supply Current-Max
4.2 mA
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
2
1
Part Package Code
SSOP
Pin Count
20
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in IF Amplifier
YES
Consumer IC Type
AUDIO TUNER
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Number of Bands
1
Number of Functions
1
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1 V
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.3 mm
Compare AN7208SA with alternatives